5 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3465C SL002

DigiKey Part Number
3465CSL002-ND
Manufacturer
Manufacturer Product Number
3465C SL002
Description
CABLE 5CON 28AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.191" (4.85mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1888,01000 €888,01 €
2875,33000 €1.750,66 €
Manufacturers Standard Package
Unit Price without VAT:888,01000 €
Unit Price with VAT:1.056,73190 €
Alternate Length
CABLE 5CON 28AWG SLATE SHLD 100'
In-Stock: 8
Unit Price: 396,04000 €
CABLE 5COND 28AWG SHLD 1000'
In-Stock: 0
Unit Price: 1.626,93000 €