5 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3465C SL001

DigiKey Part Number
3465CSL001-ND
Manufacturer
Manufacturer Product Number
3465C SL001
Description
CABLE 5COND 28AWG SHLD 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.191" (4.85mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.626,92000 €1.626,92 €
Manufacturers Standard Package
Unit Price without VAT:1.626,92000 €
Unit Price with VAT:1.936,03480 €
Alternate Length
CABLE 5CON 28AWG SLATE SHLD 100'
In-Stock: 8
Unit Price: 411,88000 €
CABLE 5CON 28AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 888,01000 €