
3250 VI005 | |
|---|---|
DigiKey Part Number | A3250V-100-ND |
Manufacturer | |
Manufacturer Product Number | 3250 VI005 |
Description | HOOK-UP STRND 24AWG VIO 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,94000 € | 60,94 € |
| 2 | 58,00000 € | 116,00 € |
| 3 | 56,34333 € | 169,03 € |
| 5 | 54,30600 € | 271,53 € |
| 7 | 53,00143 € | 371,01 € |
| 10 | 51,64500 € | 516,45 € |
| Unit Price without VAT: | 60,94000 € |
|---|---|
| Unit Price with VAT: | 72,51860 € |


