
3250 VI001 | |
|---|---|
DigiKey Part Number | 3250VI001-ND |
Manufacturer | |
Manufacturer Product Number | 3250 VI001 |
Description | HOOK-UP STRND 24AWG VIOLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,20435 € | 204,35 € |
| 2.000 | 0,19428 € | 388,56 € |
| 3.000 | 0,18858 € | 565,74 € |
| 5.000 | 0,18159 € | 907,95 € |
| 7.000 | 0,17710 € | 1.239,70 € |
| 10.000 | 0,17244 € | 1.724,40 € |
| Unit Price without VAT: | 0,20435 € |
|---|---|
| Unit Price with VAT: | 0,24318 € |


