
3070 RD001 | |
|---|---|
DigiKey Part Number | A3070R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3070 RD001 |
Description | HOOK-UP STRND 24AWG RED 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,20000 € | 210,20 € |
| 2 | 199,89000 € | 399,78 € |
| 3 | 194,05333 € | 582,16 € |
| 5 | 186,90200 € | 934,51 € |
| 7 | 186,38000 € | 1.304,66 € |
| Unit Price without VAT: | 210,20000 € |
|---|---|
| Unit Price with VAT: | 250,13800 € |




