
3053 WN001 | |
|---|---|
DigiKey Part Number | 3053WN001-ND |
Manufacturer | |
Manufacturer Product Number | 3053 WN001 |
Description | HOOKUP STRND 20AWG WHITE/BROWN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Brown Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,24873 € | 248,73 € |
| 2.000 | 0,23645 € | 472,90 € |
| 3.000 | 0,22949 € | 688,47 € |
| 5.000 | 0,22096 € | 1.104,80 € |
| 7.000 | 0,21548 € | 1.508,36 € |
| 10.000 | 0,20979 € | 2.097,90 € |
| Unit Price without VAT: | 0,24873 € |
|---|---|
| Unit Price with VAT: | 0,29599 € |











