20 AWG Hook-Up Wire 7/28 White, Orange Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856 WO001

DigiKey Part Number
1856WO001-ND
Manufacturer
Manufacturer Product Number
1856 WO001
Description
HOOKUP STRND 20AWG WHT/ORG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 White, Orange Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1251,22000 €251,22 €
2238,88000 €477,76 €
3231,89667 €695,69 €
5223,33400 €1.116,67 €
7217,83429 €1.524,84 €
10212,12200 €2.121,22 €
Manufacturers Standard Package
Unit Price without VAT:251,22000 €
Unit Price with VAT:298,95180 €
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 21
Unit Price: 251,22000 €
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 11
Unit Price: 251,22000 €
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 1
Unit Price: 251,22000 €
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 4
Unit Price: 251,22000 €
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: 251,22000 €
Alternate Length
HOOK-UP STRND 20AWG WHT/ORG 100'
In-Stock: 1
Unit Price: 62,78000 €