20 AWG Hook-Up Wire 7/28 Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856 GR001

DigiKey Part Number
1856GR001-ND
Manufacturer
Manufacturer Product Number
1856 GR001
Description
HOOK-UP STRND 20AWG GREEN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.058" (1.47mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/28
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1248,10000 €248,10 €
2235,91000 €471,82 €
3229,01333 €687,04 €
5220,55800 €1.102,79 €
7215,12571 €1.505,88 €
10209,48400 €2.094,84 €
Manufacturers Standard Package
Unit Price without VAT:248,10000 €
Unit Price with VAT:295,23900 €
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 21
Unit Price: 248,10000 €
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 11
Unit Price: 248,10000 €
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 0
Unit Price: 248,10000 €
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 0
Unit Price: 248,10000 €
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 10
Unit Price: 248,10000 €
Alternate Length
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 3
Unit Price: 62,00000 €