
3050 WR005 | |
|---|---|
DigiKey Part Number | 3050WR005-ND |
Manufacturer | |
Manufacturer Product Number | 3050 WR005 |
Description | HOOK-UP STRND 24AWG W/R 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Red Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,25000 € | 44,25 € |
| 2 | 42,11000 € | 84,22 € |
| 3 | 40,90333 € | 122,71 € |
| 5 | 39,42600 € | 197,13 € |
| 7 | 38,47714 € | 269,34 € |
| 10 | 37,49300 € | 374,93 € |
| Unit Price without VAT: | 44,25000 € |
|---|---|
| Unit Price with VAT: | 52,65750 € |




