
3050 WR001 | |
|---|---|
DigiKey Part Number | 3050WR001-ND |
Manufacturer | |
Manufacturer Product Number | 3050 WR001 |
Description | HOOK-UP STRND 24AWG W/R 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Red Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,47000 € | 187,47 € |
| 2 | 178,29500 € | 356,59 € |
| 3 | 173,10333 € | 519,31 € |
| 5 | 166,73600 € | 833,68 € |
| 7 | 162,64714 € | 1.138,53 € |
| 10 | 158,40000 € | 1.584,00 € |
| Unit Price without VAT: | 187,47000 € |
|---|---|
| Unit Price with VAT: | 223,08930 € |


