24 AWG Hook-Up Wire 7/32 White, Orange Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050 WO005

DigiKey Part Number
3050WA-100-ND
Manufacturer
Manufacturer Product Number
3050 WO005
Description
HOOK-UP STRND 24AWG WHITE/ORG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White, Orange Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1000,43560 €43,56 €
2000,41455 €82,91 €
3000,40263 €120,79 €
5000,38804 €194,02 €
7000,37869 €265,08 €
1.0000,36895 €368,95 €
Manufacturers Standard Package
Unit Price without VAT:0,43560 €
Unit Price with VAT:0,51836 €
Alternate Length
HOOKUP STRND 24AWG WHT/ORG 1000'
In-Stock: 0
Unit Price: 188,33000 €