
3050 WO001 | |
|---|---|
DigiKey Part Number | 3050WO001-ND |
Manufacturer | |
Manufacturer Product Number | 3050 WO001 |
Description | HOOKUP STRND 24AWG WHT/ORG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Orange Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,33000 € | 188,33 € |
| 2 | 179,11000 € | 358,22 € |
| 3 | 173,89000 € | 521,67 € |
| 5 | 167,49400 € | 837,47 € |
| 7 | 163,38714 € | 1.143,71 € |
| 10 | 159,12100 € | 1.591,21 € |
| Unit Price without VAT: | 188,33000 € |
|---|---|
| Unit Price with VAT: | 224,11270 € |


