
3050 RD013 | |
|---|---|
DigiKey Part Number | A3050R-5000-ND |
Manufacturer | |
Manufacturer Product Number | 3050 RD013 |
Description | HOOK-UP STRND 24AWG RED 5000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 5000' (1524.0m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,13000 € | 348,13 € |
| 2 | 330,94500 € | 661,89 € |
| 3 | 321,22000 € | 963,66 € |
| 5 | 320,26000 € | 1.601,30 € |
| Unit Price without VAT: | 348,13000 € |
|---|---|
| Unit Price with VAT: | 414,27470 € |




