24 AWG Hook-Up Wire 7/32 Brown 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 7/32 Brown 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2844/7 BR005

DigiKey Part Number
A2844/7N-100-ND
Manufacturer
Manufacturer Product Number
2844/7 BR005
Description
HOOK-UP STRND 24AWG BRN 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Brown 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1113,26000 €113,26 €
2107,75000 €215,50 €
3104,63333 €313,90 €
5100,80800 €504,04 €
798,35429 €688,48 €
1095,80400 €958,04 €
Manufacturers Standard Package
Unit Price without VAT:113,26000 €
Unit Price with VAT:134,77940 €
Alternate Length
HOOK-UP STRND 24AWG BROWN
In-Stock: 0
Unit Price: 0,65024 €