


2844/7 BR001 | |
|---|---|
DigiKey Part Number | 2844/7BR001-ND |
Manufacturer | |
Manufacturer Product Number | 2844/7 BR001 |
Description | HOOK-UP STRND 24AWG BROWN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64216 € | 642,16 € |
| 2.000 | 0,61001 € | 1.220,02 € |
| 3.000 | 0,59181 € | 1.775,43 € |
| 5.000 | 0,56949 € | 2.847,45 € |
| 7.000 | 0,55514 € | 3.885,98 € |
| 10.000 | 0,54024 € | 5.402,40 € |
| Unit Price without VAT: | 0,64216 € |
|---|---|
| Unit Price with VAT: | 0,76417 € |


