26 AWG Hook-Up Wire 19/38 Orange 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 19/38 Orange 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/19 OR001

DigiKey Part Number
2843/19OR001-ND
Manufacturer
Manufacturer Product Number
2843/19 OR001
Description
HOOK-UP STRND 26AWG ORANGE 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Orange 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1879,15000 €879,15 €
2835,24000 €1.670,48 €
3810,37000 €2.431,11 €
5779,88000 €3.899,40 €
7760,28714 €5.322,01 €
10739,93200 €7.399,32 €
Manufacturers Standard Package
Unit Price without VAT:879,15000 €
Unit Price with VAT:1.046,18850 €
Alternate Length
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 24
Unit Price: 145,27000 €
HOOK-UP STRND 26AWG BLU 1000'
In-Stock: 1
Unit Price: 879,15000 €
HOOK-UP STRND 26AWG GRN 100'
In-Stock: 1
Unit Price: 145,27000 €
HOOK-UP STRND 26AWG GRN 1000'
In-Stock: 0
Unit Price: 879,15000 €
HOOK-UP STRND 26AWG ORG 100'
In-Stock: 5
Unit Price: 145,27000 €