26 AWG Hook-Up Wire 19/38 Blue 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 19/38 Blue 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/19 BL005

DigiKey Part Number
2843/19BL005-ND
Manufacturer
Manufacturer Product Number
2843/19 BL005
Description
HOOK-UP STRND 26AWG BLU 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Blue 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1145,27000 €145,27 €
2138,18000 €276,36 €
3134,16667 €402,50 €
5129,24800 €646,24 €
7126,09000 €882,63 €
10122,81100 €1.228,11 €
Manufacturers Standard Package
Unit Price without VAT:145,27000 €
Unit Price with VAT:172,87130 €
Alternate Length
HOOK-UP STRND 26AWG BLU 1000'
In-Stock: 1
Unit Price: 879,15000 €
HOOK-UP STRND 26AWG GRN 100'
In-Stock: 1
Unit Price: 145,27000 €
HOOK-UP STRND 26AWG GRN 1000'
In-Stock: 0
Unit Price: 879,15000 €
HOOK-UP STRND 26AWG ORG 100'
In-Stock: 6
Unit Price: 145,27000 €
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 1
Unit Price: 879,15000 €