


2843/19 GR001 | |
|---|---|
DigiKey Part Number | 2843/19GR001-ND |
Manufacturer | |
Manufacturer Product Number | 2843/19 GR001 |
Description | HOOK-UP STRND 26AWG GRN 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Green 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.480,52000 $ | 1.480,52 $ |
| 2 | 1.406,56500 $ | 2.813,13 $ |
| 3 | 1.364,68667 $ | 4.094,06 $ |
| 5 | 1.313,34200 $ | 6.566,71 $ |
| 7 | 1.280,34571 $ | 8.962,42 $ |
| 10 | 1.246,06700 $ | 12.460,67 $ |
| Unit Price without VAT: | 1.480,52000 $ |
|---|---|
| Unit Price with VAT: | 1.761,81880 $ |






