


2843/1 BK005 | |
|---|---|
DigiKey Part Number | 2843/1BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2843/1 BK005 |
Description | HOOK-UP SOLID 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Black 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.028" (0.71mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,80000 € | 130,80 € |
| 2 | 124,42000 € | 248,84 € |
| 3 | 120,81000 € | 362,43 € |
| 5 | 116,38600 € | 581,93 € |
| 7 | 113,54429 € | 794,81 € |
| 10 | 110,59500 € | 1.105,95 € |
| 25 | 103,29480 € | 2.582,37 € |
| 50 | 98,02840 € | 4.901,42 € |
| 100 | 96,59870 € | 9.659,87 € |
| Unit Price without VAT: | 130,80000 € |
|---|---|
| Unit Price with VAT: | 155,65200 € |


