26 AWG Hook-Up Wire Solid Black 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire Solid Black 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/1 BK001

DigiKey Part Number
A2843/1B-1000-ND
Manufacturer
Manufacturer Product Number
2843/1 BK001
Description
HOOK-UP SOLID 26AWG BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Black 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.028" (0.71mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,78625 €786,25 €
2.0000,74678 €1.493,56 €
3.0000,72443 €2.173,29 €
5.0000,69702 €3.485,10 €
7.0000,67940 €4.755,80 €
10.0000,66110 €6.611,00 €
Manufacturers Standard Package
Unit Price without VAT:0,78625 €
Unit Price with VAT:0,93564 €
Alternate Length
HOOK-UP SOLID 26AWG BLACK 100'
In-Stock: 10
Unit Price: 136,04000 €