Direct

275001802 NA002 | |
|---|---|
DigiKey Part Number | 275001802NA002-ND |
Manufacturer | |
Manufacturer Product Number | 275001802 NA002 |
Description | CABLE 2COND 18AWG NAT SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Natural |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.182" (4.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18RC2S06 NA005 | Alpha Wire | 9 | 18RC2S06NA005-ND | 762,60000 € | Direct |



