
18RC2S06 NA005 | |
|---|---|
DigiKey Part Number | 18RC2S06NA005-ND |
Manufacturer | |
Manufacturer Product Number | 18RC2S06 NA005 |
Description | CABLE 2COND 18AWG NAT SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.182" (4.62mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,51000 € | 742,51 € |
| 2 | 705,67500 € | 1.411,35 € |
| 3 | 684,82667 € | 2.054,48 € |
| 5 | 659,25600 € | 3.296,28 € |
| 7 | 642,83143 € | 4.499,82 € |
| 10 | 625,77200 € | 6.257,72 € |
| 25 | 605,80880 € | 15.145,22 € |
| Unit Price without VAT: | 742,51000 € |
|---|---|
| Unit Price with VAT: | 883,58690 € |


