Image for 275001802 NA199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

275001802 NA199

DigiKey Part Number
275001802NA199-ND
Manufacturer
Manufacturer Product Number
275001802 NA199
Description
CABLE 2COND 18AWG NATURAL 3000'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 18 AWG Braid 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.182" (4.62mm)
Shield Type
Braid
Length
3000' (914.4m)
Jacket Color
Natural
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
CABLE 2COND 18AWG NAT SHLD 500'
In-Stock: 0
Unit Price: 856,62333 €