Similar

22407 BK005 | |
|---|---|
DigiKey Part Number | 22407BK005-ND |
Manufacturer | |
Manufacturer Product Number | 22407 BK005 |
Description | HOOK-UP STRND 24AWG BLACK 100' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-16878/5 Type EE | |
Base Product Number |


