Similar

202007 WH013 | |
|---|---|
DigiKey Part Number | 202007WH013-ND |
Manufacturer | |
Manufacturer Product Number | 202007 WH013 |
Description | HOOK-UP STRND 20AWG WHITE 5000' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White 1000V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 5000' (1524.0m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type C | |
Base Product Number |


