Similar

202007 WH001 | |
|---|---|
DigiKey Part Number | 202007WH001-ND |
Manufacturer | |
Manufacturer Product Number | 202007 WH001 |
Description | HOOK-UP STRND 20AWG WHITE 1000' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Mfr | Jacket (Insulation) Thickness 0.017" (0.43mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Qualification MIL-W-16878 Type C |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1856 WH001 | Alpha Wire | 20 | 1856WH001-ND | 248,10000 € | Similar |


