
1808 RD001 | |
|---|---|
DigiKey Part Number | 1808RD001-ND |
Manufacturer | |
Manufacturer Product Number | 1808 RD001 |
Description | HOOK-UP SOLID 24AWG RED 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Red 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1516 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.595,36000 € | 1.595,36 € |
| 2 | 1.514,95500 € | 3.029,91 € |
| 3 | 1.469,43333 € | 4.408,30 € |
| 5 | 1.413,58000 € | 7.067,90 € |
| 7 | 1.377,69143 € | 9.643,84 € |
| 10 | 1.357,77100 € | 13.577,71 € |
| Unit Price without VAT: | 1.595,36000 € |
|---|---|
| Unit Price with VAT: | 1.898,47840 € |







