8 AWG Hook-Up Wire 133/29 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1655 RD001

DigiKey Part Number
1655RD001-ND
Manufacturer
Manufacturer Product Number
1655 RD001
Description
HOOK-UP STRND 8AWG RED 1000'
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 133/29 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
133/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.259" (6.58mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 8AWG BLACK 1000'
In-Stock: 2
Unit Price: 10.778,11000 €
HOOK-UP STRND 8AWG WHITE 1000'
In-Stock: 0
Unit Price: 7.436,90000 €
Alternate Length
HOOK-UP STRND 8AWG 600V RED 100'
In-Stock: 4
Unit Price: 1.177,47000 €