
1655 BK001 | |
|---|---|
DigiKey Part Number | 1655BK001-ND |
Manufacturer | |
Manufacturer Product Number | 1655 BK001 |
Description | HOOK-UP STRND 8AWG BLACK 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.259" (6.58mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.913,80000 € | 10.913,80 € |
| Unit Price without VAT: | 10.913,80000 € |
|---|---|
| Unit Price with VAT: | 12.987,42200 € |




