8 AWG Hook-Up Wire 133/29 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1655 RD005

DigiKey Part Number
A1655R-100-ND
Manufacturer
Manufacturer Product Number
1655 RD005
Description
HOOK-UP STRND 8AWG 600V RED 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 133/29 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
133/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.259" (6.58mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.192,30000 €1.192,30 €
Manufacturers Standard Package
Unit Price without VAT:1.192,30000 €
Unit Price with VAT:1.418,83700 €
Alternate Color
HOOK-UP STRND 8AWG BLACK 100'
In-Stock: 2
Unit Price: 1.727,96000 €
HOOK-UP STRND 8AWG WHITE
In-Stock: 0
Unit Price: 18,35210 €
Alternate Length
HOOK-UP STRND 8AWG RED 1000'
In-Stock: 0
Unit Price: 6.060,54000 €