14 AWG Hook-Up Wire 41/30 Violet 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1559 VI001

DigiKey Part Number
1559VI001-ND
Manufacturer
Manufacturer Product Number
1559 VI001
Description
HOOK-UP STRND 14AWG VIOLET 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Violet 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1842,05000 €842,05 €
Manufacturers Standard Package
Unit Price without VAT:842,05000 €
Unit Price with VAT:1.002,03950 €
Alternate Color
HOOK-UP STRND 14AWG BLACK
In-Stock: 1000
Unit Price: 0,79284 €
HOOK-UP STRND 14AWG BROWN 1000'
In-Stock: 1
Unit Price: 1.173,68000 €
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 1
Unit Price: 809,84000 €
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 2
Unit Price: 809,84000 €
HOOK-UP STRND 14AWG RED 1000'
In-Stock: 1
Unit Price: 809,84000 €
Alternate Length
HOOK-UP STRND 14AWG VIOLET 100'
In-Stock: 1
Unit Price: 148,54000 €