14 AWG Hook-Up Wire 41/30 Violet 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1559 VI005

DigiKey Part Number
1559VI005-ND
Manufacturer
Manufacturer Product Number
1559 VI005
Description
HOOK-UP STRND 14AWG VIOLET 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Violet 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1142,82000 €142,82 €
2135,85000 €271,70 €
3131,90667 €395,72 €
5127,07000 €635,35 €
7123,96286 €867,74 €
10120,73800 €1.207,38 €
25112,75760 €2.818,94 €
50107,00000 €5.350,00 €
100106,15170 €10.615,17 €
Manufacturers Standard Package
Unit Price without VAT:142,82000 €
Unit Price with VAT:169,95580 €
Alternate Color
HOOK-UP STRND 14AWG BLUE
In-Stock: 0
Unit Price: 1,39960 €
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 40
Unit Price: 148,54000 €
HOOK-UP STRND 14AWG BROWN
In-Stock: 1
Unit Price: 142,82000 €
HOOK-UP STRND 14AWG GRN 100'
In-Stock: 1
Unit Price: 148,54000 €
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 4
Unit Price: 142,82000 €
Alternate Length
HOOK-UP STRND 14AWG VIOLET 1000'
In-Stock: 0
Unit Price: 809,84000 €