
1559 RD001 | |
|---|---|
DigiKey Part Number | 1559RD001-ND |
Manufacturer | |
Manufacturer Product Number | 1559 RD001 |
Description | HOOK-UP STRND 14AWG RED 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,69000 € | 573,69 € |
| 2 | 545,19000 € | 1.090,38 € |
| 3 | 529,05667 € | 1.587,17 € |
| 5 | 509,27000 € | 2.546,35 € |
| 7 | 502,06429 € | 3.514,45 € |
| Unit Price without VAT: | 573,69000 € |
|---|---|
| Unit Price with VAT: | 682,69110 € |







