
1550 WU005 | |
|---|---|
DigiKey Part Number | 1550WU005-ND |
Manufacturer | |
Manufacturer Product Number | 1550 WU005 |
Description | HOOK-UP STRND 24AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Blue Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,64000 € | 44,64 € |
| 2 | 42,48500 € | 84,97 € |
| 3 | 41,27000 € | 123,81 € |
| 5 | 39,77800 € | 198,89 € |
| 7 | 38,82000 € | 271,74 € |
| 10 | 37,82600 € | 378,26 € |
| 25 | 35,36640 € | 884,16 € |
| 50 | 33,59340 € | 1.679,67 € |
| 100 | 31,89120 € | 3.189,12 € |
| Unit Price without VAT: | 44,64000 € |
|---|---|
| Unit Price with VAT: | 53,12160 € |







