AOTF10T60PL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,49784 €
Datasheet

Similar


onsemi
In Stock: 967
Unit Price: 3,74000 €
Datasheet

Similar


onsemi
In Stock: 778
Unit Price: 3,42000 €
Datasheet

Similar


Infineon Technologies
In Stock: 100
Unit Price: 2,54000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 20
Unit Price: 2,75000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 35
Unit Price: 2,18000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 48
Unit Price: 2,20000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 22
Unit Price: 2,54000 €
Datasheet
N-Channel 600 V 10A (Tc) 33W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF10T60PL

DigiKey Part Number
785-1651-5-ND
Manufacturer
Manufacturer Product Number
AOTF10T60PL
Description
MOSFET N-CH 600V 10A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 33W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
700mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1595 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes