
IPA80R650CEXKSA2 | |
|---|---|
DigiKey Part Number | IPA80R650CEXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPA80R650CEXKSA2 |
Description | MOSFET N-CH 800V 8A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Ta) 33W (Tc) Through Hole TO-220-3F |
Datasheet | Datasheet |
EDA/CAD Models | IPA80R650CEXKSA2 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 470µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 33W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220-3F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 650mOhm @ 5.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF9NM60N | STMicroelectronics | 1.359 | 497-12591-5-ND | 2,83000 € | Similar |
| TK9A60D(STA4,Q,M) | Toshiba Semiconductor and Storage | 22 | TK9A60D(STA4QM)-ND | 2,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 50 | 1,44780 € | 72,39 € |
| 100 | 1,30370 € | 130,37 € |
| 500 | 1,05052 € | 525,26 € |
| 1.000 | 0,96917 € | 969,17 € |
| 2.000 | 0,90079 € | 1.801,58 € |
| 5.000 | 0,82682 € | 4.134,10 € |
| 10.000 | 0,78116 € | 7.811,60 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |








