
FCPF850N80Z | |
|---|---|
DigiKey Part Number | FCPF850N80Z-ND |
Manufacturer | |
Manufacturer Product Number | FCPF850N80Z |
Description | MOSFET N-CH 800V 6A TO220F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 28.4W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF850N80Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 600µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1315 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 28.4W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 850mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 50 | 1,71800 € | 85,90 € |
| 100 | 1,55740 € | 155,74 € |
| 500 | 1,27598 € | 637,99 € |
| 1.000 | 1,18559 € | 1.185,59 € |
| 2.000 | 1,14036 € | 2.280,72 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

