Similar

AONR36366 | |
|---|---|
DigiKey Part Number | 785-1850-2-ND - Tape & Reel (TR) 785-1850-1-ND - Cut Tape (CT) 785-1850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONR36366 |
Description | MOSFET N-CH 30V 30A/34A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 34A (Tc) 5W (Ta), 28W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AONR36366 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1835 pF @ 15 V |
FET Type | Power Dissipation (Max) 5W (Ta), 28W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPH3R203NL,L1Q | Toshiba Semiconductor and Storage | 4.442 | TPH3R203NLL1QCT-ND | 1,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55100 € | 5,51 € |
| 100 | 0,35880 € | 35,88 € |
| 500 | 0,27620 € | 138,10 € |
| 1.000 | 0,24958 € | 249,58 € |
| 2.000 | 0,22717 € | 454,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20291 € | 1.014,55 € |
| 10.000 | 0,18791 € | 1.879,10 € |
| 15.000 | 0,18028 € | 2.704,20 € |
| 25.000 | 0,17170 € | 4.292,50 € |
| 35.000 | 0,16662 € | 5.831,70 € |
| 50.000 | 0,16361 € | 8.180,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |







