


AON6512 | |
|---|---|
DigiKey Part Number | 785-1366-2-ND - Tape & Reel (TR) 785-1366-1-ND - Cut Tape (CT) 785-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6512 |
Description | MOSFET N-CH 30V 54A/150A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 54A (Ta), 150A (Tc) 7.4W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AON6512 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 3430 pF @ 15 V |
FET Type | Power Dissipation (Max) 7.4W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6312 | Alpha & Omega Semiconductor Inc. | 1.832 | 785-AON6312CT-ND | 1,57000 € | Similar |
| CSD17312Q5 | Texas Instruments | 5.364 | 296-27613-1-ND | 2,72000 € | Similar |
| CSD17556Q5BT | Texas Instruments | 780 | 296-CSD17556Q5BTCT-ND | 3,43000 € | Similar |
| PJQ5428_R2_00001 | Panjit International Inc. | 0 | 3757-PJQ5428_R2_00001TR-ND | 0,51595 € | Similar |
| TPH1R403NL,L1Q | Toshiba Semiconductor and Storage | 3.257 | TPH1R403NLL1QCT-ND | 1,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64000 € | 6,40 € |
| 100 | 0,42000 € | 42,00 € |
| 500 | 0,32530 € | 162,65 € |
| 1.000 | 0,29480 € | 294,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25603 € | 768,09 € |
| 6.000 | 0,23651 € | 1.419,06 € |
| 9.000 | 0,22657 € | 2.039,13 € |
| 15.000 | 0,21540 € | 3.231,00 € |
| 21.000 | 0,20879 € | 4.384,59 € |
| 30.000 | 0,20236 € | 6.070,80 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |




