Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB462L | |
|---|---|
DigiKey Part Number | AOB462L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB462L |
Description | MOSFET N-CH 60V 7A/35A TO263 |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta), 35A (Tc) 2.1W (Ta), 100W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17.7mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF76429S3ST | onsemi | 2.421 | HUF76429S3STCT-ND | 2,41000 € | Similar |
| IRFS3806TRLPBF | Infineon Technologies | 8.524 | IRFS3806TRLPBFCT-ND | 1,75000 € | Similar |
| IRFZ44NSTRLPBF | Infineon Technologies | 12.854 | IRFZ44NSTRLPBFCT-ND | 1,90000 € | Similar |
| IRFZ48RSPBF | Vishay Siliconix | 142 | IRFZ48RSPBF-ND | 4,16000 € | Similar |
| IRFZ48STRLPBF | Vishay Siliconix | 653 | 742-IRFZ48STRLPBFCT-ND | 2,49000 € | Similar |






