


STB60NF06T4 | |
|---|---|
DigiKey Part Number | 497-7950-2-ND - Tape & Reel (TR) 497-7950-1-ND - Cut Tape (CT) 497-7950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB60NF06T4 |
Description | MOSFET N-CH 60V 60A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB60NF06T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1810 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -65°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7613-60E,118 | Nexperia USA Inc. | 3.988 | 1727-7250-1-ND | 2,16000 € | Similar |
| FDB13AN06A0 | onsemi | 7.384 | FDB13AN06A0CT-ND | 2,65000 € | Similar |
| IRF1010NSTRLPBF | Infineon Technologies | 1.570 | IRF1010NSTRLPBFCT-ND | 2,69000 € | Similar |
| IRF1010ZSTRLPBF | Infineon Technologies | 103 | IRF1010ZSTRLPBFCT-ND | 3,09000 € | Similar |
| IRF3007STRLPBF | Infineon Technologies | 3.084 | 448-IRF3007STRLPBFCT-ND | 3,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,34100 € | 13,41 € |
| 100 | 0,91300 € | 91,30 € |
| 500 | 0,72966 € | 364,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67071 € | 670,71 € |
| 2.000 | 0,62114 € | 1.242,28 € |
| 3.000 | 0,59589 € | 1.787,67 € |
| 5.000 | 0,56753 € | 2.837,65 € |
| 7.000 | 0,55073 € | 3.855,11 € |
| 10.000 | 0,54075 € | 5.407,50 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |


