N-Channel 60 V 50A (Tc) 3.7W (Ta), 190W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 50A (Tc) 3.7W (Ta), 190W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRFZ48STRLPBF

DigiKey Part Number
742-IRFZ48STRLPBFTR-ND - Tape & Reel (TR)
742-IRFZ48STRLPBFCT-ND - Cut Tape (CT)
742-IRFZ48STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFZ48STRLPBF
Description
MOSFET N-CHANNEL 60V
Manufacturer Standard Lead Time
91 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 3.7W (Ta), 190W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18mOhm @ 43A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 190W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,93000 $2,93 $
101,89900 $18,99 $
1001,31060 $131,06 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,00268 $802,14 $
1.6000,93079 $1.489,26 $
2.4000,89419 $2.146,06 $
4.0000,88750 $3.550,00 $
Manufacturers Standard Package
Unit Price without VAT:2,93000 $
Unit Price with VAT:3,48670 $