
AO6420 | |
---|---|
DigiKey Part Number | 785-1206-2-ND - Tape & Reel (TR) 785-1206-1-ND - Cut Tape (CT) 785-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6420 |
Description | MOSFET N-CH 60V 4.2A 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.2A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
10 | 0,41200 € | 4,12 € |
100 | 0,26540 € | 26,54 € |
500 | 0,20244 € | 101,22 € |
1.000 | 0,18214 € | 182,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13286 € | 398,58 € |
6.000 | 0,12181 € | 730,86 € |
9.000 | 0,12009 € | 1.080,81 € |
Unit Price without VAT: | 0,66000 € |
---|---|
Unit Price with VAT: | 0,78540 € |