Similar
Similar
Similar

AO4407 | |
|---|---|
DigiKey Part Number | 785-1802-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4407 |
Description | MOSFET P-CH 30V 12A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 5V, 20V | Package / Case |
Rds On (Max) @ Id, Vgs 13mOhm @ 12A, 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOSP21307 | Alpha & Omega Semiconductor Inc. | 0 | 785-1798-2-ND | 0,25915 € | Similar |
| NTMS4177PR2G | onsemi | 2.735 | NTMS4177PR2GCT-ND | 1,46000 € | Similar |
| PJL9415_R2_00001 | Panjit International Inc. | 1.257 | 3757-PJL9415_R2_00001CT-ND | 0,93000 € | Similar |
| SI4425BDY-T1-GE3 | Vishay Siliconix | 2 | SI4425BDY-T1-GE3CT-ND | 2,29000 € | Similar |









