AS8C403600-QC150N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,03990 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,03990 €
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,58120 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 6,44155 €
Datasheet
AS8C803625-QC75N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS8C403600-QC150N

DigiKey Part Number
AS8C403600-QC150N-ND
Manufacturer
Manufacturer Product Number
AS8C403600-QC150N
Description
IC SRAM 4MBIT PAR 150MHZ 100TQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4Mbit Parallel 150 MHz 3.8 ns 100-TQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
AS8C403600-QC150N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
150 MHz
Write Cycle Time - Word, Page
6.7ns
Access Time
3.8 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1004,03990 €403,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,03990 €
Unit Price with VAT:4,80748 €