Similar
Similar
Parametric Equivalent

AS8C401800-QC150N | |
|---|---|
DigiKey Part Number | AS8C401800-QC150N-ND |
Manufacturer | |
Manufacturer Product Number | AS8C401800-QC150N |
Description | IC SRAM 4MBIT PAR 150MHZ 100TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4Mbit Parallel 150 MHz 3.8 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | AS8C401800-QC150N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 256K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 150 MHz | |
Write Cycle Time - Word, Page | 6.7ns | |
Access Time | 3.8 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,58120 € | 458,12 € |
| Unit Price without VAT: | 4,58120 € |
|---|---|
| Unit Price with VAT: | 5,45163 € |


