AS7C34098A-20JCN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,63694 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 328
Unit Price: 6,67000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,63694 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 6
Unit Price: 6,67000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,63694 €

Similar


Alliance Memory, Inc.
In Stock: 51
Unit Price: 6,67000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,86194 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C34098A-20JCN

DigiKey Part Number
AS7C34098A-20JCN-ND
Manufacturer
Manufacturer Product Number
AS7C34098A-20JCN
Description
IC SRAM 4MBIT PARALLEL 44SOJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-SOJ
EDA/CAD Models
AS7C34098A-20JCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1605,86194 €937,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,86194 €
Unit Price with VAT:6,97571 €