
AS7C34098A-12JIN | |
|---|---|
DigiKey Part Number | AS7C34098A-12JIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34098A-12JIN |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34098A-12JIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-SOJ | |
Base Product Number |
| Tube: | 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 16 | 6,10875 € | 97,74 € |
| 32 | 5,96594 € | 190,91 € |
| 64 | 5,82375 € | 372,72 € |
| 112 | 5,70938 € | 639,45 € |
| 256 | 5,54191 € | 1.418,73 € |
| 512 | 5,40332 € | 2.766,50 € |
| 1.008 | 5,26989 € | 5.312,05 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |

