Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C32098A-12TCNTR | |
|---|---|
DigiKey Part Number | AS7C32098A-12TCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C32098A-12TCNTR |
Description | IC SRAM 2MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 12 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C32098A-12TCNTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 128K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C32098A-10TCNTR | Alliance Memory, Inc. | 0 | AS7C32098A-10TCNTR-ND | 4,55478 € | Similar |
| AS7C32098A-10TINTR | Alliance Memory, Inc. | 0 | AS7C32098A-10TINTR-ND | 5,45814 € | Similar |
| AS7C32098A-12TINTR | Alliance Memory, Inc. | 0 | AS7C32098A-12TINTR-ND | 4,79038 € | Similar |
| AS7C32098A-15TCNTR | Alliance Memory, Inc. | 0 | AS7C32098A-15TCNTR-ND | 5,45814 € | Similar |
| AS7C32098A-15TINTR | Alliance Memory, Inc. | 0 | AS7C32098A-15TINTR-ND | 4,55478 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,79038 € | 4.790,38 € |
| Unit Price without VAT: | 4,79038 € |
|---|---|
| Unit Price with VAT: | 5,70055 € |



