
IS62WV12816BLL-55TLI-TR | |
|---|---|
DigiKey Part Number | 706-1311-2-ND - Tape & Reel (TR) 706-1311-1-ND - Cut Tape (CT) 706-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS62WV12816BLL-55TLI-TR |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 2,15300 € | 21,53 € |
| 25 | 2,09120 € | 52,28 € |
| 50 | 2,04380 € | 102,19 € |
| 100 | 1,99640 € | 199,64 € |
| 250 | 1,93372 € | 483,43 € |
| 500 | 1,88660 € | 943,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83992 € | 1.839,92 € |
| 2.000 | 1,79382 € | 3.587,64 € |
| 3.000 | 1,76718 € | 5.301,54 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |



